
C0603C103K3HACAUTO | |
|---|---|
DigiKey Part Number | 399-12971-2-ND - Tape & Reel (TR) 399-12971-1-ND - Cut Tape (CT) 399-12971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3HACAUTO |
Description | CAP CER 10000PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.39840 | ₱619.92 |
| 100 | ₱11.08230 | ₱1,108.23 |
| 500 | ₱8.87414 | ₱4,437.07 |
| 1,000 | ₱8.19229 | ₱8,192.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.16952 | ₱28,678.08 |
| 8,000 | ₱6.78959 | ₱54,316.72 |
| 12,000 | ₱6.59928 | ₱79,191.36 |
| 20,000 | ₱6.38835 | ₱127,767.00 |
| 28,000 | ₱6.26506 | ₱175,421.68 |
| 40,000 | ₱6.14641 | ₱245,856.40 |

