10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103M5RACAUTO

DigiKey Part Number
399-6852-2-ND - Tape & Reel (TR)
399-6852-1-ND - Cut Tape (CT)
399-6852-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103M5RACAUTO
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,295
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
50₱2.01280₱100.64
100₱1.73290₱173.29
500₱1.26008₱630.04
1,000₱1.11537₱1,115.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.89891₱3,595.64
8,000₱0.81889₱6,551.12
12,000₱0.77877₱9,345.24
20,000₱0.73440₱14,688.00
28,000₱0.70845₱19,836.60
40,000₱0.68353₱27,341.20
Manufacturers Standard Package