22 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG57KX7R1H226M335JJ

DigiKey Part Number
445-CKG57KX7R1H226M335JJTR-ND - Tape & Reel (TR)
445-CKG57KX7R1H226M335JJCT-ND - Cut Tape (CT)
445-CKG57KX7R1H226M335JJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7R1H226M335JJ
Description
CAP CER 22UF 50V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7R1H226M335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱450.20000₱450.20
10₱335.38600₱3,353.86
50₱289.56780₱14,478.39
100₱275.40090₱27,540.09
500₱268.96114₱134,480.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱248.85409₱248,854.09
2,000₱243.73339₱487,466.78
Manufacturers Standard Package