
C0603C105K3PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C105K3PAC7411TR-ND - Tape & Reel (TR) 399-C0603C105K3PAC7411CT-ND - Cut Tape (CT) 399-C0603C105K3PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K3PAC7411 |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K3PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033D105KAT2A | KYOCERA AVX | 260,662 | 478-KGM15BR51E105KTCT-ND | ₱7.15000 | Parametric Equivalent |
| 885012106030 | Würth Elektronik | 5,384 | 732-885012106030CT-ND | ₱5.96000 | Parametric Equivalent |
| C0603B105K025T | Holy Stone Enterprise Co., Ltd. | 342 | 4587-C0603B105K025TCT-ND | ₱7.74000 | Parametric Equivalent |
| GMC10X5R105K25NT | Cal-Chip Electronics, Inc. | 8,774 | 4713-GMC10X5R105K25NTCT-ND | ₱5.96000 | Parametric Equivalent |
| KGM15BR51E105KM | KYOCERA AVX | 30,930 | 478-KGM15BR51E105KMCT-ND | ₱8.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.69220 | ₱184.61 |
| 100 | ₱3.21570 | ₱321.57 |
| 500 | ₱2.41654 | ₱1,208.27 |
| 1,000 | ₱2.17000 | ₱2,170.00 |
| 2,500 | ₱1.91012 | ₱4,775.30 |
| 5,000 | ₱1.75387 | ₱8,769.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.56112 | ₱23,416.80 |
| 30,000 | ₱1.46686 | ₱44,005.80 |
| 45,000 | ₱1.41963 | ₱63,883.35 |
| 75,000 | ₱1.36731 | ₱102,548.25 |
| 105,000 | ₱1.33672 | ₱140,355.60 |
| 150,000 | ₱1.30731 | ₱196,096.50 |

