10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C106M9PAC7411

DigiKey Part Number
399-C0603C106M9PAC7411TR-ND - Tape & Reel (TR)
399-C0603C106M9PAC7411CT-ND - Cut Tape (CT)
399-C0603C106M9PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C106M9PAC7411
Description
CAP CER 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C106M9PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,069
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.30200₱103.02
50₱7.46760₱373.38
100₱6.60410₱660.41
500₱5.14632₱2,573.16
1,000₱4.69730₱4,697.30
2,500₱4.22472₱10,561.80
5,000₱3.93983₱19,699.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.58809₱53,821.35
30,000₱3.41597₱102,479.10
45,000₱3.32974₱149,838.30
75,000₱3.23418₱242,563.50
105,000₱3.17830₱333,721.50
150,000₱3.12454₱468,681.00
Manufacturers Standard Package