12 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120C5GACTU

DigiKey Part Number
399-17395-2-ND - Tape & Reel (TR)
399-17395-1-ND - Cut Tape (CT)
399-17395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C120C5GACTU
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C120C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱20.12800₱201.28
50₱15.17340₱758.67
100₱13.04740₱1,304.74
500₱10.31286₱5,156.43
1,000₱9.38568₱9,385.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.16535₱32,661.40
8,000₱8.04409₱64,352.72
12,000₱8.01340₱96,160.80
20,000₱7.97845₱159,569.00
28,000₱7.95745₱222,808.60
40,000₱7.87714₱315,085.60
48,000₱7.81148₱374,951.04
Manufacturers Standard Package