
C0603C120C5GACTU | |
|---|---|
DigiKey Part Number | 399-17395-2-ND - Tape & Reel (TR) 399-17395-1-ND - Cut Tape (CT) 399-17395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120C5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.12800 | ₱201.28 |
| 50 | ₱15.17340 | ₱758.67 |
| 100 | ₱13.04740 | ₱1,304.74 |
| 500 | ₱10.31286 | ₱5,156.43 |
| 1,000 | ₱9.38568 | ₱9,385.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.16535 | ₱32,661.40 |
| 8,000 | ₱8.04409 | ₱64,352.72 |
| 12,000 | ₱8.01340 | ₱96,160.80 |
| 20,000 | ₱7.97845 | ₱159,569.00 |
| 28,000 | ₱7.95745 | ₱222,808.60 |
| 40,000 | ₱7.87714 | ₱315,085.60 |
| 48,000 | ₱7.81148 | ₱374,951.04 |

