
C0603C120D5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C120D5GACTUTR-ND - Tape & Reel (TR) 399-C0603C120D5GACTUCT-ND - Cut Tape (CT) 399-C0603C120D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120D5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.63700 | ₱136.37 |
| 50 | ₱10.06400 | ₱503.20 |
| 100 | ₱8.96820 | ₱896.82 |
| 500 | ₱7.12218 | ₱3,561.09 |
| 1,000 | ₱6.55169 | ₱6,551.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.67750 | ₱22,710.00 |
| 8,000 | ₱5.63284 | ₱45,062.72 |
| 12,000 | ₱5.48158 | ₱65,778.96 |
| 20,000 | ₱5.29662 | ₱105,932.40 |
| 28,000 | ₱5.18849 | ₱145,277.72 |
| 40,000 | ₱5.16812 | ₱206,724.80 |

