


C0603C122K4RACTU | |
|---|---|
DigiKey Part Number | 399-14487-2-ND - Tape & Reel (TR) 399-14487-1-ND - Cut Tape (CT) 399-14487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122K4RACTU |
Description | CAP CER 1200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.70540 | ₱335.27 |
| 100 | ₱5.91930 | ₱591.93 |
| 500 | ₱4.62228 | ₱2,311.14 |
| 1,000 | ₱4.19351 | ₱4,193.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.11566 | ₱12,462.64 |
| 8,000 | ₱3.08789 | ₱24,703.12 |
| 12,000 | ₱3.07348 | ₱36,881.76 |
| 20,000 | ₱3.05709 | ₱61,141.80 |
| 28,000 | ₱3.04609 | ₱85,290.52 |
| 40,000 | ₱2.97553 | ₱119,021.20 |
| 48,000 | ₱2.94212 | ₱141,221.76 |
| 96,000 | ₱2.82954 | ₱271,635.84 |
| 100,000 | ₱2.82356 | ₱282,356.00 |

