


C0603C124K3RACTU | |
|---|---|
DigiKey Part Number | 399-14951-2-ND - Tape & Reel (TR) 399-14951-1-ND - Cut Tape (CT) 399-14951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C124K3RACTU |
Description | CAP CER 0.12UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C124K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.02900 | ₱120.29 |
| 50 | ₱8.80140 | ₱440.07 |
| 100 | ₱7.81890 | ₱781.89 |
| 500 | ₱6.16700 | ₱3,083.50 |
| 1,000 | ₱5.65606 | ₱5,656.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.28372 | ₱21,134.88 |
| 8,000 | ₱4.60701 | ₱36,856.08 |
| 12,000 | ₱4.46476 | ₱53,577.12 |
| 20,000 | ₱4.30710 | ₱86,142.00 |
| 28,000 | ₱4.21493 | ₱118,018.04 |
| 40,000 | ₱4.12629 | ₱165,051.60 |
| 48,000 | ₱4.08427 | ₱196,044.96 |
| 96,000 | ₱3.94280 | ₱378,508.80 |
| 100,000 | ₱3.93530 | ₱393,530.00 |

