
C0603C130F5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C130F5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C130F5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C130F5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C130F5HACAUTO |
Description | CAP CER 0603 13PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C130F5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.01500 | ₱60.15 |
| 50 | ₱4.25180 | ₱212.59 |
| 100 | ₱3.71590 | ₱371.59 |
| 500 | ₱2.82028 | ₱1,410.14 |
| 1,000 | ₱2.54398 | ₱2,543.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.23670 | ₱8,946.80 |
| 8,000 | ₱1.90233 | ₱15,218.64 |
| 12,000 | ₱1.86133 | ₱22,335.96 |
| 20,000 | ₱1.85031 | ₱37,006.20 |
| 28,000 | ₱1.81274 | ₱50,756.72 |
| 40,000 | ₱1.80298 | ₱72,119.20 |

