
C0603C153F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C153F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C153F3GACTUCT-ND - Cut Tape (CT) 399-C0603C153F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153F3GACTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱55.97700 | ₱559.77 |
| 50 | ₱46.98500 | ₱2,349.25 |
| 100 | ₱43.28690 | ₱4,328.69 |
| 500 | ₱37.02580 | ₱18,512.90 |
| 1,000 | ₱35.08924 | ₱35,089.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱32.18171 | ₱128,726.84 |
| 8,000 | ₱31.10043 | ₱248,803.44 |
| 12,000 | ₱30.72993 | ₱368,759.16 |

