
C0603C153G3GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C153G3GECTUTR-ND - Tape & Reel (TR) 399-C0603C153G3GECTUCT-ND - Cut Tape (CT) 399-C0603C153G3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153G3GECTU |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153G3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.74600 | ₱177.46 |
| 50 | ₱13.30340 | ₱665.17 |
| 100 | ₱11.92790 | ₱1,192.79 |
| 500 | ₱9.60780 | ₱4,803.90 |
| 1,000 | ₱8.89201 | ₱8,892.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.81817 | ₱31,272.68 |
| 8,000 | ₱7.41919 | ₱59,353.52 |
| 12,000 | ₱7.21940 | ₱86,632.80 |
| 20,000 | ₱7.15785 | ₱143,157.00 |
| 28,000 | ₱6.86843 | ₱192,316.04 |
| 40,000 | ₱6.74387 | ₱269,754.80 |
| 48,000 | ₱6.68486 | ₱320,873.28 |

