
C0603C182J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C182J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C182J1GACTUCT-ND - Cut Tape (CT) 399-C0603C182J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C182J1GACTU |
Description | CAP CER 1800PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C182J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.59000 | ₱145.90 |
| 50 | ₱10.81420 | ₱540.71 |
| 100 | ₱9.65310 | ₱965.31 |
| 500 | ₱7.69386 | ₱3,846.93 |
| 1,000 | ₱7.08943 | ₱7,089.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.17578 | ₱24,703.12 |
| 8,000 | ₱6.12799 | ₱49,023.92 |
| 12,000 | ₱5.96101 | ₱71,532.12 |
| 20,000 | ₱5.76474 | ₱115,294.80 |
| 28,000 | ₱5.64998 | ₱158,199.44 |
| 40,000 | ₱5.63105 | ₱225,242.00 |

