220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J3GACAUTO

DigiKey Part Number
399-6867-2-ND - Tape & Reel (TR)
399-6867-1-ND - Cut Tape (CT)
399-6867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J3GACAUTO
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,712
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.24300₱102.43
50₱7.42000₱371.00
100₱6.55650₱655.65
500₱5.10940₱2,554.70
1,000₱4.66396₱4,663.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.99536₱15,981.44
8,000₱3.74718₱29,977.44
12,000₱3.62297₱43,475.64
20,000₱3.48525₱69,705.00
28,000₱3.40477₱95,333.56
40,000₱3.32737₱133,094.80
Manufacturers Standard Package