220 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C221J5HACAUTO

DigiKey Part Number
399-C0603C221J5HACAUTOTR-ND - Tape & Reel (TR)
399-C0603C221J5HACAUTOCT-ND - Cut Tape (CT)
399-C0603C221J5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C221J5HACAUTO
Description
CAP CER 0603 220PF 50V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C221J5HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,252
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.27500₱32.75
50₱2.25100₱112.55
100₱1.94130₱194.13
500₱1.41968₱709.84
1,000₱1.25948₱1,259.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.02069₱4,082.76
8,000₱0.93218₱7,457.44
12,000₱0.88794₱10,655.28
20,000₱0.83891₱16,778.20
28,000₱0.81028₱22,687.84
40,000₱0.78276₱31,310.40
Manufacturers Standard Package