2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C222K2RACAUTO

DigiKey Part Number
399-15956-2-ND - Tape & Reel (TR)
399-15956-1-ND - Cut Tape (CT)
399-15956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C222K2RACAUTO
Description
CAP CER 2200PF 200V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C222K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,803
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.50600₱125.06
50₱9.19460₱459.73
100₱8.18220₱818.22
500₱6.46474₱3,232.37
1,000₱5.93594₱5,935.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.14244₱20,569.76
8,000₱4.76527₱38,122.16
12,000₱4.70023₱56,402.76
20,000₱4.53670₱90,734.00
28,000₱4.44111₱124,351.08
40,000₱4.35863₱174,345.20
Manufacturers Standard Package