
C0603C223K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C223K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C223K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C223K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223K4RACAUTO |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.75200 | ₱37.52 |
| 50 | ₱2.59640 | ₱129.82 |
| 100 | ₱2.23910 | ₱223.91 |
| 500 | ₱1.65072 | ₱825.36 |
| 1,000 | ₱1.46910 | ₱1,469.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.19889 | ₱4,795.56 |
| 8,000 | ₱1.09862 | ₱8,788.96 |
| 12,000 | ₱1.04853 | ₱12,582.36 |
| 20,000 | ₱0.99300 | ₱19,860.00 |
| 28,000 | ₱0.96054 | ₱26,895.12 |
| 40,000 | ₱0.92934 | ₱37,173.60 |

