0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C223K8RACTU

DigiKey Part Number
399-C0603C223K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C223K8RACTUCT-ND - Cut Tape (CT)
399-C0603C223K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C223K8RACTU
Description
CAP CER 0.022UF 10V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C223K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,835
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.92000₱79.20
50₱5.70480₱285.24
100₱5.02010₱502.01
500₱3.86836₱1,934.18
1,000₱3.51285₱3,512.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.92748₱11,709.92
8,000₱2.78404₱22,272.32
12,000₱2.68521₱32,222.52
20,000₱2.61082₱52,216.40
Manufacturers Standard Package