
C0603C682J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15947-2-ND - Tape & Reel (TR) 399-15947-1-ND - Cut Tape (CT) 399-15947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C682J5GACAUTO |
Description | CAP CER 6800PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C682J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.84960 | ₱492.48 |
| 100 | ₱8.77170 | ₱877.17 |
| 500 | ₱6.95782 | ₱3,478.91 |
| 1,000 | ₱6.39805 | ₱6,398.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.55289 | ₱22,211.56 |
| 8,000 | ₱5.50897 | ₱44,071.76 |
| 12,000 | ₱5.34536 | ₱64,144.32 |
| 20,000 | ₱5.16367 | ₱103,273.40 |
| 28,000 | ₱5.05743 | ₱141,608.04 |
| 40,000 | ₱5.05243 | ₱202,097.20 |

