0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C224M3RACAUTO

DigiKey Part Number
399-6876-2-ND - Tape & Reel (TR)
399-6876-1-ND - Cut Tape (CT)
399-6876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C224M3RACAUTO
Description
CAP CER 0.22UF 25V X7R 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C224M3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,260
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.53800₱55.38
50₱3.93040₱196.52
100₱3.43010₱343.01
500₱2.58924₱1,294.62
1,000₱2.33138₱2,331.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.92123₱7,684.92
8,000₱1.71452₱13,716.16
12,000₱1.70546₱20,465.52
20,000₱1.69515₱33,903.00
28,000₱1.50319₱42,089.32
40,000₱1.49765₱59,906.00
Manufacturers Standard Package