240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C241J5GACAUTO

DigiKey Part Number
399-C0603C241J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C241J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C241J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C241J5GACAUTO
Description
CAP CER 240PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C241J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.55300₱115.53
50₱8.40840₱420.42
100₱7.46160₱746.16
500₱5.85258₱2,926.29
1,000₱5.35652₱5,356.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.61364₱18,454.56
8,000₱4.33785₱34,702.80
12,000₱4.19976₱50,397.12
20,000₱4.04669₱80,933.80
28,000₱3.95725₱110,803.00
40,000₱3.87118₱154,847.20
Manufacturers Standard Package