
C0603C272J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15925-2-ND - Tape & Reel (TR) 399-15925-1-ND - Cut Tape (CT) 399-15925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272J5GACAUTO |
Description | CAP CER 2700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.44600 | ₱124.46 |
| 50 | ₱9.09920 | ₱454.96 |
| 100 | ₱8.08690 | ₱808.69 |
| 500 | ₱6.36946 | ₱3,184.73 |
| 1,000 | ₱5.84066 | ₱5,840.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.04731 | ₱20,189.24 |
| 8,000 | ₱4.75284 | ₱38,022.72 |
| 12,000 | ₱4.60535 | ₱55,264.20 |
| 20,000 | ₱4.44192 | ₱88,838.40 |
| 28,000 | ₱4.34636 | ₱121,698.08 |
| 40,000 | ₱4.25445 | ₱170,178.00 |

