
C0603C272K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C272K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C272K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603C272K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C272K1RACAUTO |
Description | CAP CER 2700PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C272K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.55300 | ₱115.53 |
| 50 | ₱8.40840 | ₱420.42 |
| 100 | ₱7.46160 | ₱746.16 |
| 500 | ₱5.85258 | ₱2,926.29 |
| 1,000 | ₱5.35652 | ₱5,356.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.61364 | ₱18,454.56 |
| 8,000 | ₱4.33785 | ₱34,702.80 |
| 12,000 | ₱4.19976 | ₱50,397.12 |
| 20,000 | ₱4.04669 | ₱80,933.80 |
| 28,000 | ₱3.95725 | ₱110,803.00 |
| 40,000 | ₱3.87118 | ₱154,847.20 |

