
C0603C431JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C431JAGACTUTR-ND - Tape & Reel (TR) 399-C0603C431JAGACTUCT-ND - Cut Tape (CT) 399-C0603C431JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C431JAGACTU |
Description | CAP CER 430PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C431JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.01700 | ₱110.17 |
| 50 | ₱8.01540 | ₱400.77 |
| 100 | ₱7.09840 | ₱709.84 |
| 500 | ₱5.55482 | ₱2,777.41 |
| 1,000 | ₱5.07842 | ₱5,078.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.36546 | ₱17,461.84 |
| 8,000 | ₱4.10061 | ₱32,804.88 |
| 12,000 | ₱3.96797 | ₱47,615.64 |
| 20,000 | ₱3.82103 | ₱76,420.60 |
| 28,000 | ₱3.73510 | ₱104,582.80 |
| 40,000 | ₱3.65245 | ₱146,098.00 |

