4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C472K5RACAUTO7411

DigiKey Part Number
399-C0603C472K5RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C472K5RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C472K5RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C472K5RACAUTO7411
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C472K5RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,526
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.15600₱31.56
50₱2.15580₱107.79
100₱1.85800₱185.80
500₱1.35654₱678.27
1,000₱1.20231₱1,202.31
2,500₱1.04022₱2,600.55
5,000₱0.94303₱4,715.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.82302₱12,345.30
30,000₱0.76440₱22,932.00
45,000₱0.73505₱33,077.25
75,000₱0.70252₱52,689.00
105,000₱0.68351₱71,768.55
150,000₱0.66523₱99,784.50
Manufacturers Standard Package