


C0603C472K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472K5RECAUTOCT-ND - Cut Tape (CT) 399-C0603C472K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RECAUTO |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.49100 | ₱64.91 |
| 50 | ₱4.60920 | ₱230.46 |
| 100 | ₱4.03750 | ₱403.75 |
| 500 | ₱3.06802 | ₱1,534.01 |
| 1,000 | ₱2.76908 | ₱2,769.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.32245 | ₱9,289.80 |
| 8,000 | ₱2.15660 | ₱17,252.80 |
| 12,000 | ₱2.07363 | ₱24,883.56 |
| 20,000 | ₱1.98171 | ₱39,634.20 |
| 28,000 | ₱1.92797 | ₱53,983.16 |
| 40,000 | ₱1.87629 | ₱75,051.60 |

