
C0603C473K1RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C473K1RECAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C473K1RECAUTO7411CT-ND - Cut Tape (CT) 399-C0603C473K1RECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K1RECAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K1RECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.81300 | ₱88.13 |
| 50 | ₱6.34800 | ₱317.40 |
| 100 | ₱5.59770 | ₱559.77 |
| 500 | ₱4.32452 | ₱2,162.26 |
| 1,000 | ₱3.93268 | ₱3,932.68 |
| 2,500 | ₱3.52012 | ₱8,800.30 |
| 5,000 | ₱3.27156 | ₱16,357.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.96472 | ₱44,470.80 |
| 30,000 | ₱2.81457 | ₱84,437.10 |
| 45,000 | ₱2.73935 | ₱123,270.75 |
| 75,000 | ₱2.65599 | ₱199,199.25 |
| 105,000 | ₱2.60727 | ₱273,763.35 |
| 150,000 | ₱2.56039 | ₱384,058.50 |

