
C0603C473K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6900-2-ND - Tape & Reel (TR) 399-6900-1-ND - Cut Tape (CT) 399-6900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K4RACAUTO |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.16900 | ₱41.69 |
| 50 | ₱2.91800 | ₱145.90 |
| 100 | ₱2.52490 | ₱252.49 |
| 500 | ₱1.87344 | ₱936.72 |
| 1,000 | ₱1.67336 | ₱1,673.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.37308 | ₱5,492.32 |
| 8,000 | ₱1.26179 | ₱10,094.32 |
| 12,000 | ₱1.20614 | ₱14,473.68 |
| 20,000 | ₱1.14446 | ₱22,889.20 |
| 28,000 | ₱1.10844 | ₱31,036.32 |
| 40,000 | ₱1.07381 | ₱42,952.40 |

