0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C474K3PACTU

DigiKey Part Number
399-C0603C474K3PACTUTR-ND - Tape & Reel (TR)
399-C0603C474K3PACTUCT-ND - Cut Tape (CT)
399-C0603C474K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C474K3PACTU
Description
CAP CER 0.47UF 25V X5R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C474K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,899
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱14.76800₱147.68
50₱10.95720₱547.86
100₱9.78410₱978.41
500₱7.80106₱3,900.53
1,000₱7.19007₱7,190.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.23801₱24,952.04
8,000₱5.93356₱47,468.48
12,000₱5.76305₱69,156.60
20,000₱5.65820₱113,164.00
Manufacturers Standard Package