
C0603C475K7PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C475K7PACTUTR-ND - Tape & Reel (TR) 399-C0603C475K7PACTUCT-ND - Cut Tape (CT) 399-C0603C475K7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475K7PACTU |
Description | CAP CER 4.7UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475K7PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.16300 | ₱181.63 |
| 50 | ₱13.58940 | ₱679.47 |
| 100 | ₱12.17200 | ₱1,217.20 |
| 500 | ₱9.79240 | ₱4,896.20 |
| 1,000 | ₱9.05696 | ₱9,056.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.95499 | ₱31,819.96 |
| 8,000 | ₱7.54543 | ₱60,363.44 |
| 12,000 | ₱7.34033 | ₱88,083.96 |
| 20,000 | ₱7.11298 | ₱142,259.60 |
| 28,000 | ₱6.98009 | ₱195,442.52 |
| 40,000 | ₱6.85224 | ₱274,089.60 |

