
C0603C475M9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C475M9PAC7411TR-ND - Tape & Reel (TR) 399-C0603C475M9PAC7411CT-ND - Cut Tape (CT) 399-C0603C475M9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475M9PAC7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475M9PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.64400 | ₱286.44 |
| 50 | ₱21.90240 | ₱1,095.12 |
| 100 | ₱19.83610 | ₱1,983.61 |
| 500 | ₱16.34410 | ₱8,172.05 |
| 1,000 | ₱15.26505 | ₱15,265.05 |
| 2,500 | ₱14.12574 | ₱35,314.35 |
| 5,000 | ₱13.43912 | ₱67,195.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱12.59062 | ₱188,859.30 |
| 30,000 | ₱12.17508 | ₱365,252.40 |
| 45,000 | ₱11.96686 | ₱538,508.70 |

