Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C560J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C560J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C560J1GALTU |
Description | CAP CER 56PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C560F1GACTU | KEMET | 0 | 399-C0603C560F1GACTUTR-ND | ₱19.26651 | Upgrade |
| C0603C560G1GACTU | KEMET | 100,291 | 399-C0603C560G1GACTUCT-ND | ₱38.11000 | Upgrade |
| C0603C560J1GACAUTO | KEMET | 5,549 | 399-15827-1-ND | ₱17.27000 | Parametric Equivalent |
| C0603C560J1GACTU | KEMET | 2,801 | 399-C0603C560J1GACTUCT-ND | ₱15.48000 | Parametric Equivalent |
| 0603J1000560JCT | Knowles Syfer | 0 | 0603J1000560JCT-ND | ₱10.72421 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.87491 | ₱19,499.64 |






