
C0603C562F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C562F3GACTUCT-ND - Cut Tape (CT) 399-C0603C562F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562F3GACTU |
Description | CAP CER 5600PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱81.58000 | ₱81.58 |
| 10 | ₱51.27300 | ₱512.73 |
| 50 | ₱42.55440 | ₱2,127.72 |
| 100 | ₱39.12440 | ₱3,912.44 |
| 500 | ₱33.32180 | ₱16,660.90 |
| 1,000 | ₱31.52696 | ₱31,526.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱30.27418 | ₱121,096.72 |
| 8,000 | ₱30.06546 | ₱240,523.68 |
| 12,000 | ₱28.11083 | ₱337,329.96 |

