


C0603C563K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C563K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C563K3RACTUCT-ND - Cut Tape (CT) 399-C0603C563K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C563K3RACTU |
Description | CAP CER 0.056UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C563K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.44400 | ₱74.44 |
| 50 | ₱5.32380 | ₱266.19 |
| 100 | ₱4.67470 | ₱467.47 |
| 500 | ₱3.59086 | ₱1,795.43 |
| 1,000 | ₱3.24905 | ₱3,249.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.75419 | ₱11,016.76 |
| 8,000 | ₱2.46463 | ₱19,717.04 |
| 12,000 | ₱2.42150 | ₱29,058.00 |
| 20,000 | ₱2.37188 | ₱47,437.60 |
| 28,000 | ₱2.31158 | ₱64,724.24 |
| 40,000 | ₱2.25355 | ₱90,142.00 |
| 48,000 | ₱2.22607 | ₱106,851.36 |
| 96,000 | ₱2.18232 | ₱209,502.72 |

