C0603C689C5GAC31127042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.48276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.69385
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.03277
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.43429
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱7.30679
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.46463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.04552
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱6.95499
Datasheet
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C689C5GAC31127042

DigiKey Part Number
399-C0603C689C5GAC31127042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C689C5GAC31127042
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱6.03277₱90,491.55
Manufacturers Standard Package