
C0603C829J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C829J1GACTUCT-ND - Cut Tape (CT) 399-C0603C829J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829J1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.30200 | ₱103.02 |
| 50 | ₱7.47940 | ₱373.97 |
| 100 | ₱6.62200 | ₱662.20 |
| 500 | ₱5.17608 | ₱2,588.04 |
| 1,000 | ₱4.73065 | ₱4,730.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.05476 | ₱16,219.04 |
| 8,000 | ₱4.00533 | ₱32,042.64 |
| 12,000 | ₱3.87497 | ₱46,499.64 |
| 20,000 | ₱3.73048 | ₱74,609.60 |
| 28,000 | ₱3.65473 | ₱102,332.44 |

