
C0603C829J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C829J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C829J5GACTUCT-ND - Cut Tape (CT) 399-C0603C829J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829J5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.29000 | ₱92.90 |
| 50 | ₱6.70540 | ₱335.27 |
| 100 | ₱5.22250 | ₱522.25 |
| 500 | ₱4.00176 | ₱2,000.88 |
| 1,000 | ₱3.56824 | ₱3,568.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.17833 | ₱12,713.32 |
| 8,000 | ₱3.15012 | ₱25,200.96 |
| 12,000 | ₱3.13551 | ₱37,626.12 |
| 20,000 | ₱3.11884 | ₱62,376.80 |
| 28,000 | ₱3.04609 | ₱85,290.52 |
| 40,000 | ₱2.97553 | ₱119,021.20 |
| 48,000 | ₱2.94212 | ₱141,221.76 |
| 96,000 | ₱2.87713 | ₱276,204.48 |
| 100,000 | ₱2.82356 | ₱282,356.00 |

