
C0603C910J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C910J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C910J1GACTUCT-ND - Cut Tape (CT) 399-C0603C910J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C910J1GACTU |
Description | CAP CER 91PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C910J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.00400 | ₱100.04 |
| 50 | ₱7.25320 | ₱362.66 |
| 100 | ₱6.41350 | ₱641.35 |
| 500 | ₱5.00458 | ₱2,502.29 |
| 1,000 | ₱4.57046 | ₱4,570.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.11580 | ₱16,463.20 |
| 8,000 | ₱3.86212 | ₱30,896.96 |
| 12,000 | ₱3.73513 | ₱44,821.56 |
| 20,000 | ₱3.59441 | ₱71,888.20 |
| 28,000 | ₱3.51213 | ₱98,339.64 |
| 40,000 | ₱3.43300 | ₱137,320.00 |

