New at DigiKey
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603F223K1RACAUTO

DigiKey Part Number
399-C0603F223K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603F223K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603F223K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603F223K1RACAUTO
Description
CAP CER 0603 22NF 100VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,856
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.84800₱68.48
50₱4.87120₱243.56
100₱4.26970₱426.97
500₱3.25262₱1,626.31
1,000₱2.93998₱2,939.98
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.47162₱9,886.48
8,000₱2.29789₱18,383.12
12,000₱2.21089₱26,530.68
20,000₱2.11456₱42,291.20
28,000₱2.05826₱57,631.28
40,000₱2.00410₱80,164.00
Manufacturers Standard Package