
C0603J223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603J223K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603J223K1RACAUTOCT-ND - Cut Tape (CT) 399-C0603J223K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603J223K1RACAUTO |
Description | CAP CER 0603 22NF 100VDC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.40900 | ₱94.09 |
| 50 | ₱6.82440 | ₱341.22 |
| 100 | ₱6.02050 | ₱602.05 |
| 500 | ₱4.67110 | ₱2,335.55 |
| 1,000 | ₱4.25485 | ₱4,254.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.63181 | ₱14,527.24 |
| 8,000 | ₱3.40053 | ₱27,204.24 |
| 12,000 | ₱3.28468 | ₱39,416.16 |
| 20,000 | ₱3.15639 | ₱63,127.80 |
| 28,000 | ₱3.08135 | ₱86,277.80 |
| 40,000 | ₱3.00921 | ₱120,368.40 |

