
C0603S472K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603S472K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S472K2RACAUTOCT-ND - Cut Tape (CT) 399-C0603S472K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S472K2RACAUTO |
Description | FAILOPENSMD4700PF 200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S472K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.13800 | ₱161.38 |
| 50 | ₱12.00520 | ₱600.26 |
| 100 | ₱10.72500 | ₱1,072.50 |
| 500 | ₱8.57282 | ₱4,286.41 |
| 1,000 | ₱7.90884 | ₱7,908.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.91257 | ₱27,650.28 |
| 8,000 | ₱6.54246 | ₱52,339.68 |
| 12,000 | ₱6.35706 | ₱76,284.72 |
| 20,000 | ₱6.15163 | ₱123,032.60 |
| 28,000 | ₱6.03154 | ₱168,883.12 |
| 40,000 | ₱5.91602 | ₱236,640.80 |

