4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S472K5RACAUTO

DigiKey Part Number
399-20417-2-ND - Tape & Reel (TR)
399-20417-1-ND - Cut Tape (CT)
399-20417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S472K5RACAUTO
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S472K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,873
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱21.44000₱21.44
10₱12.80300₱128.03
50₱9.38500₱469.25
100₱8.33700₱833.70
500₱6.57908₱3,289.54
1,000₱6.03718₱6,037.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.22373₱20,894.92
8,000₱4.92173₱39,373.84
12,000₱4.77050₱57,246.00
20,000₱4.60289₱92,057.80
28,000₱4.50494₱126,138.32
40,000₱4.41070₱176,428.00
Manufacturers Standard Package