
C0603T104K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K5RALTUTR-ND - Tape & Reel (TR) 399-C0603T104K5RALTUCT-ND - Cut Tape (CT) 399-C0603T104K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K5RALTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K5RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱35.25400 | ₱352.54 |
| 50 | ₱27.27400 | ₱1,363.70 |
| 100 | ₱24.82040 | ₱2,482.04 |
| 500 | ₱20.66742 | ₱10,333.71 |
| 1,000 | ₱19.38353 | ₱19,383.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱17.45723 | ₱69,828.92 |
| 8,000 | ₱16.74129 | ₱133,930.32 |
| 12,000 | ₱16.38250 | ₱196,590.00 |
| 20,000 | ₱15.98483 | ₱319,696.60 |
| 28,000 | ₱15.75221 | ₱441,061.88 |

