
C0603X102M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102M1RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102M1RACAUTOCT-ND - Cut Tape (CT) 399-C0603X102M1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102M1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.54300 | ₱155.43 |
| 50 | ₱11.50500 | ₱575.25 |
| 100 | ₱10.27240 | ₱1,027.24 |
| 500 | ₱8.19170 | ₱4,095.85 |
| 1,000 | ₱7.54975 | ₱7,549.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.58757 | ₱26,350.28 |
| 8,000 | ₱6.23020 | ₱49,841.60 |
| 12,000 | ₱6.05117 | ₱72,614.04 |
| 20,000 | ₱5.85281 | ₱117,056.20 |
| 28,000 | ₱5.73681 | ₱160,630.68 |
| 40,000 | ₱5.62526 | ₱225,010.40 |

