
C0603X180J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17607-2-ND - Tape & Reel (TR) 399-17607-1-ND - Cut Tape (CT) 399-17607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X180J5GACAUTO |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X180J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.41100 | ₱144.11 |
| 50 | ₱10.64760 | ₱532.38 |
| 100 | ₱9.48630 | ₱948.63 |
| 500 | ₱7.53426 | ₱3,767.13 |
| 1,000 | ₱6.93281 | ₱6,932.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.03003 | ₱24,120.12 |
| 8,000 | ₱5.69484 | ₱45,558.72 |
| 12,000 | ₱5.52694 | ₱66,323.28 |
| 20,000 | ₱5.34089 | ₱106,817.80 |
| 28,000 | ₱5.23213 | ₱146,499.64 |
| 40,000 | ₱5.12748 | ₱205,099.20 |

