
C0603X152K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20452-2-ND - Tape & Reel (TR) 399-20452-1-ND - Cut Tape (CT) 399-20452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X152K5RACAUTO |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X152K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.76800 | ₱147.68 |
| 50 | ₱10.89760 | ₱544.88 |
| 100 | ₱9.71860 | ₱971.86 |
| 500 | ₱7.72840 | ₱3,864.20 |
| 1,000 | ₱7.11444 | ₱7,114.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.19395 | ₱24,775.80 |
| 8,000 | ₱5.85213 | ₱46,817.04 |
| 12,000 | ₱5.68092 | ₱68,171.04 |
| 20,000 | ₱5.49122 | ₱109,824.40 |
| 28,000 | ₱5.38032 | ₱150,648.96 |
| 40,000 | ₱5.27360 | ₱210,944.00 |

