


C0603X222J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X222J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X222J5RECAUTOCT-ND - Cut Tape (CT) 399-C0603X222J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222J5RECAUTO |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222J5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.94500 | ₱99.45 |
| 50 | ₱7.21740 | ₱360.87 |
| 100 | ₱6.37780 | ₱637.78 |
| 500 | ₱4.96408 | ₱2,482.04 |
| 1,000 | ₱4.52818 | ₱4,528.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.87462 | ₱15,498.48 |
| 8,000 | ₱3.63196 | ₱29,055.68 |
| 12,000 | ₱3.51052 | ₱42,126.24 |
| 20,000 | ₱3.37589 | ₱67,517.80 |
| 28,000 | ₱3.29722 | ₱92,322.16 |
| 40,000 | ₱3.22152 | ₱128,860.80 |

