
C0603X222K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X222K1RACTUTR-ND - Tape & Reel (TR) 399-C0603X222K1RACTUCT-ND - Cut Tape (CT) 399-C0603X222K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K1RACTU |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.66200 | ₱156.62 |
| 50 | ₱11.61220 | ₱580.61 |
| 100 | ₱10.36770 | ₱1,036.77 |
| 500 | ₱8.27030 | ₱4,135.15 |
| 1,000 | ₱7.62359 | ₱7,623.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.65456 | ₱26,618.24 |
| 8,000 | ₱6.29458 | ₱50,356.64 |
| 12,000 | ₱6.11425 | ₱73,371.00 |
| 20,000 | ₱5.91442 | ₱118,288.40 |
| 28,000 | ₱5.79755 | ₱162,331.40 |
| 40,000 | ₱5.68516 | ₱227,406.40 |

