
C0603X222K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X222K5RACTUTR-ND - Tape & Reel (TR) 399-C0603X222K5RACTUCT-ND - Cut Tape (CT) 399-C0603X222K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X222K5RACTU |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X222K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.05400 | ₱140.54 |
| 50 | ₱10.37360 | ₱518.68 |
| 100 | ₱9.24220 | ₱924.22 |
| 500 | ₱7.32942 | ₱3,664.71 |
| 1,000 | ₱6.73987 | ₱6,739.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.85615 | ₱23,424.60 |
| 8,000 | ₱5.52788 | ₱44,223.04 |
| 12,000 | ₱5.36357 | ₱64,362.84 |
| 20,000 | ₱5.18142 | ₱103,628.40 |
| 28,000 | ₱5.07494 | ₱142,098.32 |
| 40,000 | ₱4.97250 | ₱198,900.00 |

